DSA6311JL2EB-007.3728TVAO

Microchip Technology
579-6311JL2EB03728
DSA6311JL2EB-007.3728TVAO

Mfr.:

Description:
SSXO Oscillators MEMS OSC, AUTO, LVCMOS, 7.3728MHz, 25ppm, 1.8-3.3V, -40 to 105C, 2.5x2.0mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SSXO Oscillators
RoHS:  
SSXO, MEMS Based
VLGA-4
7.3728 MHz
25 PPM
1.8 V
3.3 V
LVCMOS
Center Spread
2 %
SMD/SMT
- 40 C
+ 105 C
2.5 mm
2 mm
0.84 mm
Reel
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,07 € 1.070,00 €

Similar Products