CDLL970B/TR

Microchip Technology
494-CDLL970B/TR
CDLL970B/TR

Mfr.:

Description:
Zener Diodes Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
24 V
SMD/SMT
DO-213AA-2
500 mW
5 %
500 nA
33 Ohms
- 65 C
+ 175 C
Single
5.2 mA
Reel
Brand: Microchip Technology
Diameter: 1.7 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 500 nA
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 309
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Zener Current: 15 mA
Unit Weight: 40 mg
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
8541100000
CNHTS:
8541100000
USHTS:
8541100050
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
22 Weeks Estimated factory production time.
Minimum: 309   Multiples: 309
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 309)
2,46 € 760,14 €