CDLL4702/TR

Microchip Technology
494-CDLL4702/TR
CDLL4702/TR

Mfr.:

Description:
Zener Diodes Voltage Regulator
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
22 Weeks Estimated factory production time.
Minimum: 271   Multiples: 271
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 271)
3,79 € 1.027,09 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
15 V
SMD/SMT
DO-213AA-2
500 mW
5 %
50 nA
- 65 C
+ 175 C
Single
50 uA
Reel
Brand: Microchip Technology
Diameter: 1.7 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 50 nA
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 271
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Zener Current: 16.3 mA
Unit Weight: 40 mg
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
8541100000
CNHTS:
8541100000
USHTS:
8541100050
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
FEATURED PRODUCTS
MICROCHIP