CAP1293-1-SN

Microchip Technology
579-CAP1293-1-SN
CAP1293-1-SN

Mfr.:

Description:
Capacitive Touch Sensors 3-Channel Capacitive Touch Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
SCAPXX
Tube
Brand: Microchip Technology
Dimensions: 4.9 mm x 6 mm x 1.75 mm
Interface Type: I2C, SMBus
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of Channels: 3 Channel
Operating Supply Voltage: 3 V to 5.5 V
Package/Case: SOIC-8
Product Type: Touch Sensors
Sensor Type: Controller
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Unit Weight: 100 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.