AVR32LA14T-E/ST

Microchip Technology
579-AVR32LA14TE/ST
AVR32LA14T-E/ST

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB,20MHz,125C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL,T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
32 kB
2 kB
TSSOP-14
20 MHz
10 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 2 x 16 bit, 1 x 16 bit
Product: 8-bit Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: AVR LA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVR® LA AVR32LA14/20/28/32 Microcontrollers

Microchip Technology AVR® LA AVR32LA14/20/28/32 Microcontrollers are entry-level AVR LA MCUs built for capacitive touch interface and low-power embedded applications. The devices utilize an AVR CPU with a hardware multiplier, running at clock speeds up to 20MHz, and are available in 14-, 20-, 28-, and 32-pin package options.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,481 € 1.202,50 €