AVR32LA14-I/ST

Microchip Technology
579-AVR32LA14I/ST
AVR32LA14-I/ST

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB,20MHz,85C,1.62V,PDID,PTC,ADC,Comp,WDT,USART,SPI,TWI,CCL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
32 kB
2 kB
TSSOP-14
20 MHz
10 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 2 x 16 bit, 1 x 16 bit
Product: 8-bit Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 96
Subcategory: Microcontrollers - MCU
Tradename: AVR LA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVR® LA AVR32LA14/20/28/32 Microcontrollers

Microchip Technology AVR® LA AVR32LA14/20/28/32 Microcontrollers are entry-level AVR LA MCUs built for capacitive touch interface and low-power embedded applications. The devices utilize an AVR CPU with a hardware multiplier, running at clock speeds up to 20MHz, and are available in 14-, 20-, 28-, and 32-pin package options.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.344
Expected 8/10/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,425 € 0,43 €