AVR16DU28-I/STX

Microchip Technology
579-AVR16DU28-I/STX
AVR16DU28-I/STX

Mfr.:

Description:
8-bit Microcontrollers - MCU 16KB, 2KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 637

Stock:
637 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,851 € 21,28 €
0,774 € 70,43 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
16 kB
2 kB
VQFN-28
24 MHz
10 bit
21 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USB
Number of ADC Channels: 17 Channel
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 91
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310015
ECCN:
3A991.a.2

AVR® DU Microcontrollers

Microchip Technology AVR® DU microcontrollers feature the AVR® CPU with a hardware multiplier that runs at clock speeds of up to 24MHz These MCUs offer 16KB/32KB/64KB Flash, 2KB/4KB/8KB SRAM, and 256 bytes of EEPROM. The AVR DU MCUs come in 14-pin, 20-pin, 28-pin, and 32-pin package options. These MCUs support crystal-less USB operation and include an optional internal 3.3V voltage regulator. These MCUs operate within the wide -40°C to 85°C industrial operating temperature range.