ATSENSE301HA-AU

Microchip Technology
556-ATSENSE301HA-AU
ATSENSE301HA-AU

Mfr.:

Description:
Analog Front End - AFE ROOT PARTSLQFP GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
4,44 € 111,00 €
4,43 € 443,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
ATSENSE
Metering AFE
TQFP-32
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

ATSENSE Multi-channel Analog Front End Devices

Microchip ATSENSE Multi-channel Analog Front End (AFE) Devices are multichannel devices which integrate three, four, or seven simultaneously sampled Sigma-Delta A/D converters. These converters offer high-precision voltage with up to 10ppm/ºC temperature stability (H-versions), signal amplification, a temperature sensor, and SPI interface. The ATSENSE AFE exceeds ANSI C12.20-2002 and IEC 62053-22 metering accuracy classes of up to 0.2% over 3000:1 current range. These AFE ICs feature single-phase (ATSENSE-101), dual-phase (ATSENSE-201(H)), or poly-phase (ATSENSE-301(H)) energy metering AFE suitable for MCUs and metrology library. The AFE ICs feature three types of acquisition channels such as tamper and temperature channels built around the Sigma-Delta A/D converter, voltage channels, and current channels.
Learn more