ATMXT1066TD-NHUR002

Microchip Technology
579-XT1066TD-NHUR002
ATMXT1066TD-NHUR002

Mfr.:

Description:
Touch Screen Controllers maXTouch TD Series, 1066 Channel Touchscreen Controller IC, BGA (Non-HDI), T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.912

Stock:
3.912 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3912 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,80 € 5,80 €
5,33 € 133,25 €
4,83 € 483,00 €
Full Reel (Order in multiples of 5000)
4,82 € 24.100,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
RoHS:  
I2C, SPI
3.3 V
- 40 C
+ 85 C
SMD/SMT
UFBGA-117
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Touchscreen Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310030
ECCN:
EAR99

maXTouch 1066-node Touchscreen Controllers

Microchip Technology maXTouch 1066-node Touchscreen Controllers use a charge-transfer acquisition engine to use Microchip's patented capacitive sensing method. The controllers are coupled with a state-of-the-art CPU. The entire touchscreen sensing solution can measure, classify and track a number of individual finger touches with a high degree of accuracy in the shortest response time. The mXT1066TD 1.0.AB allows for mutual and self-capacitance measurements, with the self-capacitance measurements being used to augment the mutual capacitance measurements to produce reliable touch information.