ATMEGA168PB-AN

Microchip Technology
556-ATMEGA168PB-AN
ATMEGA168PB-AN

Mfr.:

Description:
8-bit Microcontrollers - MCU 20 MHZ, TQFP, 105C, GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
1 kB
TQFP-32
20 MHz
10 bit
27 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
ATmega168PB
Tray
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Processor Series: megaAVR
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: AVR
Watchdog Timers: Watchdog Timer
Unit Weight: 338,300 mg
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,21 € 30,25 €
1,10 € 110,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,40 €
Min:
1