AT28LV010-20TU

Microchip Technology
556-AT28LV010-20TU
AT28LV010-20TU

Mfr.:

Description:
EEPROM 1M 3V SDP - 200NS IND TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
312
Expected 10/27/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,34 € 50,34 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
50,41 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 Mbit
Parallel
5 MHz
128 k x 8
TSOP-32
200 ns
3.135 V
3.465 V
SMD/SMT
10 Year
- 40 C
+ 85 C
Tray
Active Read Current - Max: 15 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Operating Supply Voltage: 3.3 V
Output Enable Access Time: 80 ns
Product Type: EEPROM
Factory Pack Quantity: 156
Subcategory: Memory & Data Storage
Supply Current - Max: 15 mA
Unit Weight: 1,899 g
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
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.