APTMC120AM09CT3AG

Microchip Technology
494-MC120AM09CT3AG
APTMC120AM09CT3AG

Mfr.:

Description:
Discrete Semiconductor Modules DOR CC3179

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Tube
Brand: Microchip Technology
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
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
8541590080
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
Silicon Carbide (SiC) Power Modules

Microchip Technology Silicon Carbide (SiC) Power Modules combine a formidable array of technologies into a single package optimized for reliability, efficiency, space-saving, and reduced assembly time. The readily available standard module product line from Microchip Technology spans a wide selection of circuit topologies, semiconductors including Silicon Carbide, voltage and current ratings, and packages. Unique requirements can be met with application-specific power modules (ASPM®).

Silicon Carbide (SiC) Semiconductors

Microchip Technology Silicon Carbide (SiC) Semiconductors are an innovative option for power electronic designers looking to improve system efficiency, smaller form factor, and higher operating temperature in products covering industrial, medical, military/aerospace, aviation, and communication market segments. Microchip's next-generation SiC MOSFETs and SiC Schottky Barrier Diodes (SBDs) are designed with high repetitive Unclamped Inductive Switching (UIS) capability, and its SiC MOSFETs maintain high UIS capability at approximately 10J/cm2 to 15J/cm2 and robust short-circuit protection at 3ms to 5ms. The Microchip Technology SiC SBDs are designed with balanced surge current, forward voltage, thermal resistance, and thermal capacitance ratings at low reverse currents for lower switching loss. In addition, SiC MOSFET and SiC SBD can be paired together for use in modules.