APTC60HM35T3G

Microchip Technology
494-APTC60HM35T3G
APTC60HM35T3G

Mfr.:

Description:
MOSFET Modules PM-MOSFET-COOLMOS-SP3F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SP-32
N-Channel
1 Channel
600 V
72 A
35 mOhms
- 30 V, + 30 V
2.1 V
- 40 C
+ 150 C
416 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 84 ns
Height: 11.5 mm
Length: 73.4 mm
Product Type: MOSFET Modules
Rise Time: 30 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Half-Bridge Module
Typical Turn-Off Delay Time: 283 ns
Typical Turn-On Delay Time: 21 ns
Width: 40.8 mm
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
8541500000
CNHTS:
8541590000
USHTS:
8541590080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
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
Minimum: 9   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,45 € 1.174,05 €
96,90 € 9.690,00 €