APT84F50B2

Microchip Technology
494-APT84F50B2
APT84F50B2

Mfr.:

Description:
MOSFETs FREDFET MOS 8 500 V 84 A TO-247 MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
T-MAX-3
N-Channel
500 V
84 A
65 mOhms
- 30 V, 30 V
4 V
340 nC
- 55 C
+ 150 C
1.135 kW
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 50 ns
Forward Transconductance - Min: 65 S
Product Type: MOSFETs
Rise Time: 70 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 155 ns
Typical Turn-On Delay Time: 60 ns
Unit Weight: 6 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,52 € 18,52 €