APT50N60JCCU2

Microchip Technology
494-APT50N60JCCU2
APT50N60JCCU2

Mfr.:

Description:
Discrete Semiconductor Modules PM-MOSFET-COOLMOS-SBD-SOT227
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,06 € 751,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Discrete Semiconductor Modules
RoHS:  
MOSFET-SBD Modules
MOSFET / SBD
Si
- 30 V, + 30 V
Screw Mount
- 55 C
+ 150 C
Tube
Brand: Microchip Technology
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Unit Weight: 44,072 g
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
8541500000
CNHTS:
8541590000
USHTS:
8541590080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Carbide (SiC) Power Modules

Microchip Technology Silicon Carbide (SiC) Power Modules combine a formidable array of technologies into a single package optimized for reliability, efficiency, space-saving, and reduced assembly time. The readily available standard module product line from Microchip Technology spans a wide selection of circuit topologies, semiconductors including Silicon Carbide, voltage and current ratings, and packages. Unique requirements can be met with application-specific power modules (ASPM®).