APT40M70LVRG

Microchip Technology
494-APT40M70LVRG
APT40M70LVRG

Mfr.:

Description:
MOSFETs MOSFET MOS 5 400 V 70 mOhm TO-264
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
19,18 € 19,18 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
400 V
57 A
70 mOhms
- 30 V, 30 V
2 V
495 nC
- 55 C
+ 150 C
520 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 54 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 10 g
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065