APT34M60S/TR

Microchip Technology
494-APT34M60S/TR
APT34M60S/TR

Mfr.:

Description:
MOSFETs MOSFET MOS 8 600 V 34 A TO-268 TAPE & REEL
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
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
11,53 € 4.612,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D3PAK-3
N-Channel
1 Channel
600 V
36 A
190 mOhms
- 30 V, 30 V
3 V
165 nC
- 55 C
+ 150 C
624 W
Enhancement
Reel
Brand: Microchip Technology
Configuration: Single
Fall Time: 34 ns
Forward Transconductance - Min: 32 S
Product Type: MOSFETs
Rise Time: 43 ns
Factory Pack Quantity: 400
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 115 ns
Typical Turn-On Delay Time: 37 ns
Unit Weight: 6,200 g
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065