APT17F100B

Microchip Technology
494-APT17F100B
APT17F100B

Mfr.:

Description:
MOSFETs FREDFET MOS 8 1000 V 17 A TO-247
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
7,83 € 7,83 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
17 A
670 mOhms
- 30 V, 30 V
4 V
150 nC
- 55 C
+ 150 C
625 W
Enhancement
Power MOS 8
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 28 ns
Forward Transconductance - Min: 19 S
Product Type: MOSFETs
Rise Time: 31 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 105 ns
Typical Turn-On Delay Time: 29 ns
Unit Weight: 6 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.