APT100N60BC7

Microchip Technology
579-APT100N60BC7
APT100N60BC7

Mfr.:

Description:
MOSFETs MOSFET FAST Superjunction 600 V 100 A TO-247

Lifecycle:
New Product:
New from this manufacturer.
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
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,11 € 753,30 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
120 A
18 mOhms
20 V
4.5 V
226 nC
- 55 C
+ 150 C
416 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 120 ns
Product Type: MOSFETs
Rise Time: 146 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 235 ns
Typical Turn-On Delay Time: 64 ns
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
8541290000
USHTS:
8541290055