A54SX08A-TQG100

Microchip Technology
494-A54SX08A-TQG100
A54SX08A-TQG100

Mfr.:

Description:
FPGA - Field Programmable Gate Array SXA FPGA, 12K System Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,17 € 66,17 €
65,23 € 1.630,75 €
64,33 € 5.789,70 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
A54SX08A
512 LE
0 bit
81 I/O
2.25 V
5.25 V
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Microchip Technology
Maximum Operating Frequency: 238 MHz
Moisture Sensitive: Yes
Number of Gates: 12000
Number of Logic Array Blocks - LABs: 768 LAB
Operating Supply Voltage: 2.25 V to 5.25 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Actel
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99