2N6990

Microchip Technology
494-2N6990
2N6990

Mfr.:

Description:
Bipolar Transistors - BJT 50V 800mA 400mW NPN Quad - Small-Signal BJT SMT
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
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,20 € 3.720,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS: N
Si
Through Hole
TO-116-14
NPN
Quad
800 mA
50 V
75 V
6 V
300 mV
1.5 W
- 65 C
+ 200 C
Tray
Brand: Microchip Technology
DC Collector/Base Gain hFE Min: 75 at 1 mA, 10 VDC
DC Current Gain hFE Max: 325 at 1 mA, 10 VDC
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 400 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP