2N3501e3

Microchip Technology
494-2N3501E3
2N3501e3

Mfr.:

Description:
Bipolar Transistors - BJT 150V 300mA 1W NPN Lead-Free Small-Signal BJT THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-39-3
NPN
Single
150 V
150 V
6 V
200 mV
1 W
- 65 C
+ 200 C
Brand: Microchip Technology
Continuous Collector Current: 300 mA
DC Collector/Base Gain hFE Min: 35
DC Current Gain hFE Max: 120
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
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
8541210000
USHTS:
8541290055
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
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,41 € 1.241,00 €