25CSM01-E/SM

Microchip Technology
579-25CSM01E/SM
25CSM01-E/SM

Mfr.:

Description:
EEPROM 1 Mbit SPI SERIAL EEPROM w/ECC, 8-SOIJ Bulk, 125C Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 Mbit
SPI
20 MHz
131072 x 8
SOIJ-8
4 ms
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 125 C
Tube
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Operating Supply Current: 3 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
USHTS:
8542320051
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

25CSM01 1Mbit SPI Serial EEPROMs

Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs deliver 1Mbit of nonvolatile memory utilizing a Serial Peripheral Interface (SPI) compatible bus. The devices are organized as 131,072 bytes x 8 and support byte or sequential reads, byte or page writes, and a 256-byte page size for reliable memory storage in embedded systems. The 25CSM01 EEPROMs include a nonvolatile security register with a factory-programmed, globally unique 128-bit serial number and an additional 256-byte user-programmable ID page. The 25CSM01 also integrates built-in Error Correction Code logic, undervoltage lockout detection, JEDEC® SPI Manufacturer Read ID support, and enhanced software write protection with user-definable partitions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
270
Expected 8/7/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €