25CS080T-H/ST36KVAO

Microchip Technology
579-25CS00T/ST36KVAO
25CS080T-H/ST36KVAO

Mfr.:

Description:
EEPROM 8 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 150C AUTO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
8 Kbit
SPI
20 MHz
1024 x 8
TSSOP-8
4 ms
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 150 C
Reel
Active Read Current - Max: 3 A
Brand: Microchip Technology
Operating Supply Current: 3 A
Operating Supply Voltage: 1.7 V to 5.5 V
Output Enable Access Time: 4 ms
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 3 A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,513 € 1.282,50 €