24AA256T-I/SN

Microchip Technology
579-24AA256T-I/SN
24AA256T-I/SN

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
256 kbit
2-Wire, I2C
400 kHz
32 k x 8
SOIC-8
900 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
24AA256
Reel
Cut Tape
MouseReel
Active Read Current - Max: 400 uA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3300
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Unit Weight: 187 mg
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
8542319000
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.688

Stock:
3.688
Can Dispatch Immediately
On Order:
6.600
Expected 10/5/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
Full Reel (Order in multiples of 3300)
0,929 € 3.065,70 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,93 €
Min:
1

Similar Product

Microchip Technology 24AA256-I/SN
Microchip Technology
EEPROM 32kx8 - 1.8V