1N749A-1/TR

Microchip Technology
494-1N749A-1/TR
1N749A-1/TR

Mfr.:

Description:
Zener Diodes 4.3V 90mA 18 Ohms Voltage Regulator THT TR
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
22 Weeks Estimated factory production time.
Minimum: 404   Multiples: 404
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 404)
1,87 € 755,48 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
4.3 V
Through Hole
DO-35-2
500 mW
5 %
2 uA
18 Ohms
- 65 C
+ 175 C
Single
Reel
Brand: Microchip Technology
Diameter: 2.29 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 2 uA
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 404
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: - 0.055 %/C / 0.02 %/C
Zener Current: 90 mA
Unit Weight: 150 mg
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
8541100000
CNHTS:
8541100000
USHTS:
8541100050
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
FEATURED PRODUCTS
MICROCHIP