1N5996B/TR

Microchip Technology
494-1N5996B/TR
1N5996B/TR

Mfr.:

Description:
Zener Diodes Voltage Regulator
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
22 Weeks Estimated factory production time.
Minimum: 417   Multiples: 417
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 417)
1,82 € 758,94 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
6.8 V
Through Hole
DO-35-2
500 mW
5 %
1 uA
8 Ohms
- 65 C
+ 175 C
Single
5 mA
Reel
Brand: Microchip Technology
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Product Type: Zener Diodes
Factory Pack Quantity: 417
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: 0.044 %/C
Zener Current: 74 mA
Unit Weight: 150 mg
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
8541100000
CNHTS:
8541100000
USHTS:
8541100050
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
FEATURED PRODUCTS
MICROCHIP