1N5225B/TR

Microchip Technology
494-1N5225B/TR
1N5225B/TR

Mfr.:

Description:
Zener Diodes Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
3 V
Through Hole
DO-35-2
500 mW
5 %
50 uA
29 Ohms
- 65 C
+ 175 C
Single
20 mA
Reel
Cut Tape
Brand: Microchip Technology
If - Forward Current: 200 mA
Ir - Reverse Current: 50 uA
Product Type: Zener Diodes
Factory Pack Quantity: 325
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Temperature Coefficient: - 0.075 %/C
Unit Weight: 150 mg
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
8541100000
CNHTS:
8541100000
USHTS:
8541100050
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
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
Full Reel (Order in multiples of 325)
2,34 € 760,50 €