1N4690

Microchip Technology
494-1N4690
1N4690

Mfr.:

Description:
Zener Diodes Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4,69 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
5.6 V
Through Hole
DO-35
500 mW
5 %
10 uA
- 65 C
+ 175 C
Single
50 uA
Bulk
Brand: Microchip Technology
Diameter: 1.93 mm
Ir - Reverse Current: 10 uA
Length: 4.32 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Regulation Accuracy: 960 mV
Zener Current: 100 mA
Unit Weight: 200 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP