1N3996RA

Microchip Technology
494-1N3996RA
1N3996RA

Mfr.:

Description:
Zener Diodes 5.1V 490mA 1.1 Ohms Reverse Voltage Regulator Stud-Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
5.1 V
Stud Mount
DO-4
10 W
5 %
10 uA
1.1 Ohms
- 65 C
+ 175 C
Single
490 mA
Tray
Brand: Microchip Technology
Diameter: 11.1 mm
Ir - Reverse Current: 10 uA
Length: 20.32 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Temperature Coefficient: 0.03 %/C
Zener Current: 1.84 A
Unit Weight: 7 g
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
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
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,48 € 3.548,00 €