JANTXV1N4620-1/TR

Microchip / Microsemi
494-JANTXV1N46201TR
JANTXV1N4620-1/TR

Mfr.:

Description:
Zener Diodes 3.3V 1650 Ohms Voltage Regulator TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
3.3 V
Through Hole
DO-35-2
500 mW
5 %
3.5 uA
1.65 kOhms
- 65 C
+ 175 C
Single
250 uA
Brand: Microchip / Microsemi
If - Forward Current: 200 mA
Ir - Reverse Current: 3.5 uA
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: - 0.075 %/C
Zener Current: 85 mA
Unit Weight: 150 mg
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
8541100000
CNHTS:
8541100000
USHTS:
8541100050
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
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 264   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 1.280,40 €