JANTX1N4487US/TR

Microchip / Microsemi
494-JANTX1N4487US/TR
JANTX1N4487US/TR

Mfr.:

Description:
Zener Diodes 82V 160 Ohms Voltage Regulator SQ SMT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
82 V
SMD/SMT
D-5A-2
1.5 W
5 %
250 nA
160 Ohms
- 65 C
+ 175 C
Single
3 mA
Reel
Brand: Microchip / Microsemi
If - Forward Current: 200 mA
Ir - Reverse Current: 250 nA
Product Type: Zener Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 17 mA
Unit Weight: 193 mg
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
8541100000
CNHTS:
8541100000
USHTS:
8541100050
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
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
11,88 € 1.188,00 €