JANTX1N3040B-1/TR

Microchip / Microsemi
494-JANTX1N3040B1TR
JANTX1N3040B-1/TR

Mfr.:

Description:
Zener Diodes 68V 3.7mA 150 Ohms Voltage Regulator THT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
68 V
Through Hole
DO-41-2
1 W
5 %
10 uA
150 Ohms
- 55 C
+ 175 C
Single
3.7 mA
Reel
Brand: Microchip / Microsemi
If - Forward Current: 200 mA
Ir - Reverse Current: 10 uA
Product Type: Zener Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.104 %/C
Zener Current: 14 mA
Unit Weight: 310 mg
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
8541100000
CNHTS:
8541100000
USHTS:
8541100050
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
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
8,37 € 837,00 €