JANS1N4965DUS

Microchip / Microsemi
579-JANS1N4965DUS
JANS1N4965DUS

Mfr.:

Description:
Zener Diodes 20V 65mA 8A Voltage Regulator SQ SMT
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
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
406,32 € 20.316,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
20 V
SMD/SMT
D-5B-2
5 W
1 %
2 uA
4.5 Ohms
- 65 C
+ 175 C
Single
65 mA
Brand: Microchip / Microsemi
Height: 3.76 mm
If - Forward Current: 1 A
Ir - Reverse Current: 2 uA
Length: 5.72 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Regulation Accuracy: 1.5 V
Voltage Temperature Coefficient: 0.085 %/C
Width: 3.76 mm
Zener Current: 237 mA
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
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
FEATURED PRODUCTS
MICROCHIP