JANS1N4960D

Microchip / Microsemi
579-JANS1N4960D
JANS1N4960D

Mfr.:

Description:
Zener Diodes 12V 100mA 18A Voltage Regulator THT
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
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
353,98 € 17.699,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
12 V
Through Hole
5 W
5 %
10 uA
2.5 Ohms
- 65 C
+ 175 C
Single
100 mA
Brand: Microchip / Microsemi
Diameter: 3.42 mm
If - Forward Current: 1 A
Ir - Reverse Current: 10 uA
Length: 6.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Regulation Accuracy: 800 mV
Voltage Temperature Coefficient: 0.07 %/C
Width: 3.42 mm
Zener Current: 395 mA
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
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
FEATURED PRODUCTS
MICROCHIP