JAN1N6317CUS

Microchip / Microsemi
494-JAN1N6317CUS
JAN1N6317CUS

Mfr.:

Description:
Zener Diodes 5.1V 20mA 14 Ohms Voltage Regulator SQ SMT
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
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,42 € 3.142,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
5.1 V
SMD/SMT
B-SQ-MELF-2
500 mW
2 %
5 uA
14 Ohms
- 65 C
+ 175 C
Single
20 mA
Bulk
Brand: Microchip / Microsemi
Height: 2.16 mm
Ir - Reverse Current: 5 uA
Length: 4.95 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.4 V
Voltage Regulation Accuracy: 400 mV
Voltage Temperature Coefficient: - 0.02 %/C, 0.035 %/C
Width: 2.16 mm
Zener Current: 83 mA
Unit Weight: 94,500 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
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
FEATURED PRODUCTS
MICROCHIP