JAN1N4467/TR

Microchip / Microsemi
494-JAN1N4467/TR
JAN1N4467/TR

Mfr.:

Description:
Zener Diodes 12V 7 Ohms Voltage Regulator THT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
12 V
Through Hole
DO-41-2
1.5 W
5 %
200 nA
7 Ohms
- 65 C
+ 175 C
Single
21 mA
Reel
Brand: Microchip / Microsemi
If - Forward Current: 200 mA
Ir - Reverse Current: 200 nA
Product Type: Zener Diodes
Factory Pack Quantity: 116
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 119 mA
Unit Weight: 310 mg
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
8541100000
CNHTS:
8541100000
USHTS:
8541100050
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
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 116   Multiples: 116
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 116)
5,50 € 638,00 €