MCC-W11

MicroCare
127-MCC-W11
MCC-W11

Mfr.:

Description:
Dry Wipes MicroWipe W11 Stencil Cleaning Wipes

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Dry Wipes
RoHS:  
8.5 in x 11 in
Polyester/Cellulose
Bag
100
313 mL/m2
Non-woven
Cut, Not Sealed
Not ESD Safe
18 million/m2
Brand: MicroCare
Product Type: Wipes
Factory Pack Quantity: 6
Subcategory: Supplies
Type: SMT Stencil Wipe
Unit Weight: 585,144 g
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
6307109090
USHTS:
6307102030
KRHTS:
6307100000
MXHTS:
6307100100
BRHTS:
63071000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Assembly Stencil Cleaners

MicroCare SMT Assembly Stencil Cleaners are high-performance, high-yield cleaners, including stencil-wiping rolls, lint-free wipes, and pre-saturated alcohol wipes. MicroCare SMT Stencil Rolls are engineered for lead-free and fine-pitch applications. These rolls use a highly specialized fabric that is exceptionally strong and absorbent. MicroCare Presaturated Wipes from MicroCare are ideal for cleaning SMT stencils, PCBs, tools, plastic parts, metal cabinets and housings, work benches, and test equipment. They remove flux residues, solder paste, fingerprints, oils, grime, lint, and dust. All MicroCare pre-saturated wipes have an unlimited shelf life because a slam-shut lid keeps the wipes from drying out.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
12
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,31 € 27,31 €
26,38 € 316,56 €
25,77 € 773,10 €
25,22 € 1.361,88 €
24,70 € 2.519,40 €