MIP10N65AT0Y-BP

833-MIP10N65AT0Y-BP
MIP10N65AT0Y-BP

Mfr.:

Description:
IGBTs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Si
TO-220AB-3
Through Hole
Single
650 V
1.6 V
650 V
20 A
100 W
- 40 C
+ 175 C
MIP10N65AT0Y
Bulk
Brand: Micro Commercial Components (MCC)
Continuous Collector Current Ic Max: 20 A
Gate-Emitter Leakage Current: 200 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290095
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
650V & 1200V IGBTs

Micro Commercial Components (MCC) 650V and 1200V IGBTs utilize a Trench-Field Stop technology that delivers superior current conduction capability combined with a low conduction and switching loss. The IGBTs permit paralleling via the positive temperature coefficient. The MCC 650V and 1200V IGBTs are easy to operate and simple on and off. Users have many options with various devices to apply in their application.

Availability

Stock: