BZX84C3V0WHE3-TP

Micro Commercial Components (MCC)
833-BZX84C3V0WHE3-TP
BZX84C3V0WHE3-TP

Mfr.:

Description:
Zener Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reel
Cut Tape
BZX84C3V0W
Brand: Micro Commercial Components (MCC)
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZX84 Zener Diodes

Micro Commercial Components (MCC) BZX84 Zener Diodes feature a 2.4V to 39V zener voltage range, 0.9V maximum forward voltage, and 625°C/W thermal resistance (junction to ambient). These diodes are AEC-Q101 qualified and halogen-free. The BZX84 diodes operate from -55°C to 150°C temperature range and offer 200mW power dissipation. These diodes comply with Moisture Sensitivity Level 1 (MSL 1) and are ideal for automated assembly processes.