1N5227B-TP

Micro Commercial Components (MCC)
833-1N5227B-TP
1N5227B-TP

Mfr.:

Description:
Zener Diodes 500mW 3.6V 1700 Ohm 15 uA 1 Vr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
3.6 V
Through Hole
DO-35-2
500 mW
5 %
15 uA
24 Ohms
- 55 C
+ 150 C
Single
20 mA
Reel
Cut Tape
1N522
Brand: Micro Commercial Components (MCC)
Diameter: 2 mm
Ir - Reverse Current: 15 uA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: - 0.065 %/C
Zener Current: 15 uA
Unit Weight: 150 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
85415001