TR30R

Mersen
737-TR30R
TR30R

Mfr.:

Description:
Industrial & Electrical Fuses 250V 30A 2x9/16 RK5 TD FU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Class RK5 Fuses
30 A
250 VAC
Time Delay
160 VDC
20 kA, 200 kA
Cartridge Fuses
Holder
Cartridge
Box
Brand: Mersen
Diameter: 14 mm
Length: 51 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Time Delay Fuse
Unit Weight: 22,680 g
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
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR-R Tri-Onic® Power Fuses

Mersen TR-R Tri-Onic® Power Fuses provide current limiting for low peak let-thru current and time-delay characteristics. These fuses are designed for the overcurrent protection of motors and transformers, feeders, service entrance equipment, and branch circuits. The proven time-delay features safely handle harmless starting currents and inrush currents found in motors and transformers. The TR-R series is available with optional SmartSpot® blown fuse indication technology. Mersen TR-R Tri-Onic Power Fuses have a fiberglass body for dimensional stability in harsh industrial settings and a high-grade silica filler that ensures fast arc quenching and high current limitation.