PMDG-005-101

Merit Sensor
753-PMDG-005-101
PMDG-005-101

Mfr.:

Description:
Board Mount Pressure Sensors Pressure sensor, 5 psig, uncompensated, mV, thru-hole mount, barb, with gel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
5 psi
0.25 %
Analog
Through Hole
5 V
Single Radial Barbed
DIP-4
- 40 C
+ 125 C
PMD
Tray
Brand: Merit Sensor
Operating Supply Current: 3 mA
Output Voltage: 133 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 1.5 V
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
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,51 € 17,51 €
15,92 € 159,20 €
14,47 € 723,50 €
13,16 € 1.316,00 €
12,04 € 6.020,00 €
10,49 € 10.490,00 €
2.500 Quote