MLX90824GXP-DAD-505-SP

Melexis
482-90824GXPDAD505SP
MLX90824GXP-DAD-505-SP

Mfr.:

Description:
Board Mount Pressure Sensors 0.5 to 2.2bar absolute pressure / UART / No NTC / Slave

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
500 mbar to 2.2 bar
0.5 %
Through Hole
SENT
4.5 V to 5.5 V
16 bit
- 40 C
+ 150 C
MLX90824
Bulk
Brand: Melexis
Operating Supply Current: 8.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,06 € 19,06 €
16,06 € 80,30 €
14,93 € 149,30 €
11,65 € 291,25 €
11,01 € 5.505,00 €
10,92 € 10.920,00 €