XR31233ED

MaxLinear
701-XR31233ED
XR31233ED

Mfr.:

Description:
CAN Interface IC 3.3V CAN Bus XCVR Loopback Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.112

Stock:
4.112 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,63 € 16,30 €
1,18 € 115,64 €
1,14 € 335,16 €
1,11 € 652,68 €
1,07 € 1.153,46 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,26 €
Min:
1

Similar Product

MaxLinear XR31233EDTR
MaxLinear
CAN Interface IC 3.3V CAN Bus XCVR Loopback Mode

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: CAN Interface IC
RoHS:  
XR31233
High Speed CAN Transceiver
SMD/SMT
NSOIC-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
200 uA
16 kV
Tray
Brand: MaxLinear
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 540 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 70 ns, 35 ns
Protocol Supported: CAN
Factory Pack Quantity: 98
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

XR31233, XR31234, & XR31235 CAN Tranceivers

MaxLinear XR31233, XR31234, and XR31235 CAN (Controller Area Network) Transceivers provide transmit and receive signaling between a differential CAN bus and a CAN controller. These devices feature transmit and receive rates up to 1Mbps, low 3.3V power consumption, and robust Electrostatic Discharge (ESD) protection.