SP6260GEK-L/TR

701-SP6260GEK-L/TR
SP6260GEK-L/TR

Mfr.:

Description:
LDO Voltage Regulators 150mA RF Ultra Low Dropout Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
200 mA
1 Output
Positive
25 uA
2 V
6.5 V
70 dB
Fixed
- 40 C
+ 85 C
250 mV
SP6260
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 25 uA
Line Regulation: 4 mV
Load Regulation: 12 mV
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise CMOS LDO Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399