SP6203EM5-L

701-SP6203EM5-L
SP6203EM5-L

Mfr.:

Description:
LDO Voltage Regulators Micropower, 300mA CMOS LDO Regulators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
Adjustable
300 mA
1 Output
2.7 V
6 V
67 dB
Adjustable
- 40 C
+ 125 C
180 mV
SP6203
Bulk
Brand: MaxLinear
Dropout Voltage - Max: 300 mV
Line Regulation: 0.04 %/V
Load Regulation: 0.07 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
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
8536908599
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.