SP3243EBCA-L/TR

MaxLinear
701-SP3243EBCA-L/TR
SP3243EBCA-L/TR

Mfr.:

Description:
RS-232 Interface IC Intel. +3V to +5.5V RS-232

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 974

Stock:
974
Can Dispatch Immediately
On Order:
1.500
Expected 6/2/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,746 € 7,46 €
0,673 € 16,83 €
0,593 € 59,30 €
0,554 € 138,50 €
0,531 € 265,50 €
0,508 € 508,00 €
Full Reel (Order in multiples of 1500)
0,49 € 735,00 €
0,478 € 1.434,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
SP3243E
Transceiver
250 kb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
300 uA
0 C
+ 70 C
15 kV
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 35 mA
Pd - Power Dissipation: 900 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Tradename: MaxLinear
Type: Intelligent
Part # Aliases: SP3243EB
Unit Weight: 710 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.