SP2526A-2EN-L/TR

MaxLinear
701-SP2526A-2EN-L/TR
SP2526A-2EN-L/TR

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual USB high-side power switch, active-low enable, 500mA per channel, 3V to 5.5V input, 150mO max, dual fault flags, NSOIC-8, tape/reel, -40C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
500 mA
1 A
150 mOhms
100 us
20 us
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
SP2526A
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 540 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
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
In Stock: 274

Stock:
274
Can Dispatch Immediately
On Order:
5.000
Expected 11/17/2026
25.000
10.000
Expected 12/1/2026
15.000
Expected 12/15/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,688 € 6,88 €
0,622 € 15,55 €
0,549 € 54,90 €
0,513 € 128,25 €
0,493 € 246,50 €
0,481 € 481,00 €
Full Reel (Order in multiples of 2500)
0,466 € 1.165,00 €
0,455 € 2.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.