MxL7225-1-ABA-T

MaxLinear
701-MXL7225-1-ABA-T
MxL7225-1-ABA-T

Mfr.:

Description:
DC/DC Converters - SMD Dual Channel 25A 4.5V to 15V 300A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,27 € 36,27 €
35,16 € 3.164,40 €
34,13 € 9.215,10 €
540 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
2 Output
5 V, 12 V
4.5 V
15 V
600 mV to 1.8 V
25 A
600 mV to 1.8 V
25 A
BGA-144
16 mm (0.63 in)
16 mm (0.63 in)
5.01 mm (0.197 in)
Industrial
Brand: MaxLinear
Dimensions: 16 mm x 16 mm x 5.01 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MxL7225 Dual Channel Power Modules

MaxLinear MxL7225 Dual Channel Power Modules are dual 25A or single 50A output step-down power modules with a 4.5V to 15V input voltage range. These modules support two outputs, each with an output voltage range of 0.6V to 1.8V, set by a single external resistor. The MxL7225 power modules can provide up to 300A when paralleled with additional MxL7225 modules. These power modules feature differential remote sense amplifiers and peak current mode architecture for a fast transient response with 400kHz to 780kHz adjustable switching frequency. MaxLinear MxL7225 dual-channel power modules offer overcurrent protection, output overvoltage protection, under-voltage lock-out, internal temperature monitor, and thermal shutdown protection.